Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.480 |
| 5+ | €53.960 |
| 10+ | €50.440 |
| 25+ | €48.490 |
| 50+ | €46.880 |
| 100+ | €44.290 |
Price for:Each
Minimum: 1
Multiple: 1
€57.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220957-0104
Order Code4328214
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket Colour-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1m
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
-
Cable Length - Imperial
3.3ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0461