Print Page
1,771 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.852 |
| 100+ | €0.659 |
| 500+ | €0.575 |
| 1000+ | €0.564 |
| 2000+ | €0.552 |
| 3000+ | €0.541 |
Price for:Each
Minimum: 10
Multiple: 10
€8.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 22-55-2101 is a 10-way 2-row SL™ Female crimp housing for use with 70058 and 71851 crimp terminals. Version-A, non-polarized, 2.54mm pitch and black polyester construction. This crimp housing is suitable for signal and wire-to-board. Mates with 70229, 70280, 70246 and 70247 2.54mm pitch C-Grid® header.
- UL94V-0 flammability rating
- Stackable
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70450
No. of Positions
10Ways
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 22-55-2101
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000905