Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-27-2021
Order Code9731148
Product RangeKK 254 6410 Series
Also Known AsAE-6410-02A(222), GTIN UPC EAN: 0800753589629
Technical Datasheet
203,435 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.268 |
10+ | €0.234 |
50+ | €0.189 |
100+ | €0.158 |
500+ | €0.135 |
1000+ | €0.134 |
Price for:Each
Minimum: 1
Multiple: 1
€0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-27-2021
Order Code9731148
Product RangeKK 254 6410 Series
Also Known AsAE-6410-02A(222), GTIN UPC EAN: 0800753589629
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6410 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
22-27-2021 is a KK 254 PCB wire-to-board header.
- Vertical with friction lock, 2 circuits
- Signal, wire-to-board application
- CSA (LR19980), UL (E29179) approved
- 4.0A maximum current per contact
- 500V maximum voltage rating
- Natural (white) resin colour
- Lock to mating part, tin mating/termination plating material
- 3.56mm PC tail length, 2.54mm mating interface/termination interface pitch
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
KK 254 6410 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 22-27-2021
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132