Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218567-0002
Order Code4411455
Product RangeUltraWize 218567 Series
1,915 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.110 |
| 10+ | €9.350 |
| 25+ | €9.160 |
| 100+ | €8.980 |
| 250+ | €8.790 |
| 500+ | €8.600 |
Price for:Each
Minimum: 1
Multiple: 1
€10.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218567-0002
Order Code4411455
Product RangeUltraWize 218567 Series
Product RangeUltraWize 218567 Series
GenderHeader
Voltage Rating125V
Current Rating170A
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
UltraWize 218567 Series
Voltage Rating
125V
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Header
Current Rating
170A
Contact Termination Type
Surface Mount Straight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate