Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218112-0500.
Order Code3776605
Product RangePicoBlade OTS 218112 Series
241 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.090 |
| 10+ | €1.840 |
| 25+ | €1.750 |
| 50+ | €1.660 |
| 100+ | €1.580 |
| 250+ | €1.460 |
| 500+ | €1.420 |
| 1000+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0500.
Order Code3776605
Product RangePicoBlade OTS 218112 Series
Connector to ConnectorPicoBlade Receptacle to Free End
No. of Positions5Ways
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric75mm
Cable Length - Imperial3"
Product RangePicoBlade OTS 218112 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
75mm
Product Range
PicoBlade OTS 218112 Series
Jacket Colour
Black
No. of Positions
5Ways
No. of Rows
1 Row
Cable Length - Imperial
3"
Wire Gauge
28AWG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017854