Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2180550205
Order Code4146858
Product RangeEXTreme Guardian OTS 218055 Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.640 |
5+ | €75.410 |
10+ | €72.170 |
Price for:Each
Minimum: 1
Multiple: 1
€78.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No2180550205
Order Code4146858
Product RangeEXTreme Guardian OTS 218055 Series
Technical Datasheet
Connector to ConnectorEXTreme Guardian Plug to Free End
No. of Positions2Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeEXTreme Guardian OTS 218055 Series
Wire Gauge6AWG
Jacket ColourBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
EXTreme Guardian Plug to Free End
Connector Pitch
11mm
Cable Length - Metric
500mm
Product Range
EXTreme Guardian OTS 218055 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
6AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215336