Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216759-2026
Order Code3771810
Product RangeEXTreme Guardian OTS 216759 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.910 |
5+ | €100.550 |
10+ | €100.540 |
25+ | €94.210 |
50+ | €87.880 |
100+ | €86.120 |
Price for:Each
Minimum: 1
Multiple: 1
€114.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No216759-2026
Order Code3771810
Product RangeEXTreme Guardian OTS 216759 Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions2Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeEXTreme Guardian OTS 216759 Series
Wire Gauge6AWG
Jacket ColourBlack
SVHCNo SVHC (17-Dec-2014)
Product Overview
216759 series EXTreme Guardian-to-pigtail off-the-shelf (OTS) overmoulded cable assembly are typically used in aerospace and defence power supplies, data communication equipment, electric vehicles, medical, solar, telecommunication equipment manufacturers (cellular base stations, hubs, servers, routers, switches) applications. It features connector-locking screw which helps ensure secure retention when receptacle and header or receptacle and plug are mated, can help prevent accidental mis-mating.
- Capable of carrying 60A current, is an excellent option for many power applications
- Locking tang-on terminals help secure terminals in housings
- Polarized mating geometry helps prevent accidental mis-mating
- Maximum voltage rating of 600V
- 25 cycles minimum durability
- PBT housing, copper alloy contact, gold plating on contact area
- Operating temperature range from -40 to +105°C
- 106milliohms contact resistance
- 1000V DC/0.01s dielectric withstanding voltage
- 11mm pitch - mating interface
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
11mm
Cable Length - Metric
4m
Product Range
EXTreme Guardian OTS 216759 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
13.12ft
Wire Gauge
6AWG
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.035