Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
160+ | €60.710 |
Price for:Each
Minimum: 160
Multiple: 160
€9,713.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No216589-1000
Order Code3998085
Technical Datasheet
Frequency Min4.4GHz
Frequency Max5GHz
Gain3.76dBi
VSWR2
Input Power2W
Input Impedance50ohm
Product Range-
SVHCLead (07-Nov-2024)
Technical Specifications
Frequency Min
4.4GHz
Gain
3.76dBi
Input Power
2W
Product Range
-
Frequency Max
5GHz
VSWR
2
Input Impedance
50ohm
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 216589-1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155