Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215759-1006
Order Code3783345
Product RangeMicro-Fit+ 215759
Technical Datasheet
449 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.579 |
100+ | €0.429 |
500+ | €0.372 |
1000+ | €0.322 |
2000+ | €0.316 |
3000+ | €0.309 |
Price for:Each
Minimum: 10
Multiple: 10
€5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215759-1006
Order Code3783345
Product RangeMicro-Fit+ 215759
Technical Datasheet
Product RangeMicro-Fit+ 215759
No. of Positions6Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit+ 206460 Series Socket Terminals
Product Overview
- 215759 series black colour single row Micro-Fit+ receptacle housing
- UL 94V-0, glow-wire capable
- Mates with Micro-Fit+ headers 216571, 215760
- Keying to mating part, lock to mating part
- Nylon resin material
- 3mm pitch mating interface and pitch termination interface
- Polarized to mating part
- Operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
Micro-Fit+ 215759
No. of Positions
6Ways
For Use With
Molex Micro-Fit+ 206460 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 215759-1006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008