Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.884 |
100+ | €0.751 |
500+ | €0.668 |
1000+ | €0.639 |
2000+ | €0.638 |
3000+ | €0.637 |
Product Information
Product Overview
Mini-Fit Sigma sealed wire-to-wire connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam and dust debris ingress. It features panel mount ears. Recommended panel cut-outs for 0.89mm to 3.00mm thick panels. Panel cut-out tolerances +0.10mm provides safety and stability of housing to the panel. TPA supports used to properly support the optional TPAs after terminals are inserted and seated into the housing. Applications include home appliance, consumer and commercial, industrial automation. Mates with Mini-Fit Jr. receptacle housing 5557, 46992, Mini-Fit TPA2 receptacle housing 172708. Suitable for use with Mini-Fit Sigma sealed cap 2070190016, Mini-Fit TPA2/Sigma male crimp terminal 172765, 203070.
- 214372 series dual row Mini-Fit Sigma sealed hybrid plug housing
- Seal cap supports provides excellent support for rubber cap that mounts around the back of housing
- Keying and polarization allows for accurate mating to standard Mini-Fit 4.2 power connectors
- UL94V-0, natural nylon resin
- Lock to mating part, polarized to mating part
- Panel mount
- 4.2mm mating interface pitch and termination interface pitch
- Operating temperature range from -40° to +105°C
- UL file number E29179, CSA file number LR19980
- Maximum voltage rating of 600VAC (rms), maximum DC current of 13A, durability of 8hours
Technical Specifications
Mini-Fit Sigma 214372
16Ways
Molex Mini-Fit TPA2/Sigma Male Crimp Terminal 172765, 203070, Mini-Fit Sigma Sealed Cap 2070190016
Plug
4.2mm
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 214372-0001
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate