Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
800+ | €0.673 |
2400+ | €0.609 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€538.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213716-0001
Order Code3648621
Product Range213716
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range213716
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact USB Type-C connectors and cables expanded family supports USB4 and thunderbolt 4 up to 40Gbps speeds and offers robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications. Typical applications include consumer, aviation, medical industrial, commercial, automotive and smart home system.
- 213716 series type C universal serial bus (USB) shielded I/O receptacle
- Right-angle, top mount
- Dual row, surface mount, gold (Au) flash over palladium nickel plating
- Standard design
- Mates with USB type C plug/cable
- Black colour high temperature thermoplastic resin, material metal is copper alloy
- Durability (mating cycles max) is 10000
- 0.50mm pitch - mating interface and 0.50mm pitch - termination interface
- Operating temperature range from -30° to +85°C
- Current (maximum per contact) is 5A, voltage (maximum) is 30V AC/DC
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
213716
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006