Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No212570-0200
Order Code3862532
Product Range212570 Series
Technical Datasheet
1,437 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.560 |
10+ | €1.920 |
25+ | €1.730 |
50+ | €1.660 |
100+ | €1.580 |
500+ | €1.430 |
Price for:Each
Minimum: 1
Multiple: 1
€2.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No212570-0200
Order Code3862532
Product Range212570 Series
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingAdhesive
Gain1.76dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range212570 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.7GHz
Gain
1.76dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
212570 Series
Technical Docs (2)
Alternatives for 212570-0200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001