Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No212514-1002
Order Code3690407
Product RangeMini-Fit Max 212514
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
10+ | €0.5917 |
100+ | €0.4917 |
500+ | €0.4453 |
1000+ | €0.4185 |
2000+ | €0.3977 |
3000+ | €0.3758 |
Price for:Each
Minimum: 10
Multiple: 10
€5.92 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No212514-1002
Order Code3690407
Product RangeMini-Fit Max 212514
Technical Datasheet
Product RangeMini-Fit Max 212514
No. of Positions2Ways
Pitch Spacing-
Product Overview
Transcending mid-power connector products, the Mini-Fit Max wire-to-board connector provides 20.5A of current in a compact package and features a robust tangless terminal design with a TPA capable receptacle. 94/V-O glow-wire combination resin reduces the cost of materials and labour and allows customers to meet the European standard for electrical requirements. Applications includes telecommunications/networking, industrial, home appliance and commercial vehicle.
- 212514 series dual row Mini-Fit Max receptacle housing
- Mates with Mini-Fit Max header 212520
- Maximum voltage rating of 600V
- Durability (minimum) of 20 cycles
- UL 94V-0/glow wire housing, tin (Sn) contact
- Operating temperature range from -40 to +105°C
- 4.20mm pitch (mating and termination interface)
Technical Specifications
Product Range
Mini-Fit Max 212514
No. of Positions
2Ways
For Use With
Molex Mini-Fit Max 212515 Series Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 212514-1002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001