Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No212209-2061
Order Code3648502
Product RangeCP-3.3 212209
Technical Datasheet
986 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.664 |
10+ | €0.564 |
50+ | €0.528 |
100+ | €0.507 |
500+ | €0.456 |
Price for:Each
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No212209-2061
Order Code3648502
Product RangeCP-3.3 212209
Technical Datasheet
Product RangeCP-3.3 212209
No. of Positions6Ways
Pitch Spacing3.3mm
For Use WithMolex CP-3.3 505607 & 503978 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CP-3.3 212209
No. of Positions
6Ways
For Use With
Molex CP-3.3 505607 & 503978 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015