Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No208298-2051
Order Code4176065
Product RangePico-EZmate HC 208298 Series
778 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.747 |
100+ | €0.644 |
500+ | €0.574 |
1000+ | €0.527 |
2000+ | €0.494 |
3000+ | €0.484 |
Price for:Each
Minimum: 10
Multiple: 10
€7.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No208298-2051
Order Code4176065
Product RangePico-EZmate HC 208298 Series
Product RangePico-EZmate HC 208298 Series
No. of Positions5Ways
Pitch Spacing1.8mm
Technical Specifications
Product Range
Pico-EZmate HC 208298 Series
No. of Positions
5Ways
For Use With
Molex Pico-EZmate HC 208299 Series 2082995001 Socket Contact
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06235