Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
5+ | €2.630 |
10+ | €2.490 |
25+ | €2.300 |
50+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No208242-0200
Order Code4732714
Product RangeHFM 208242 Series
Connector TypeMini FAKRA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialSpring Bronze, Brass
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingPCB Mount
Product RangeHFM 208242 Series
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Spring Bronze, Brass
Frequency Max
9GHz
Product Range
HFM 208242 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00425