Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207841-0005
Order Code3257211
Product RangeL1NK 250 207841
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 12600+ | €0.182 |
Price for:Each
Minimum: 12600
Multiple: 12600
€2,293.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207841-0005
Order Code3257211
Product RangeL1NK 250 207841
Technical Datasheet
Product RangeL1NK 250 207841
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithMolex L1NK 250 207841 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
L1NK 250 207841
No. of Positions
5Ways
For Use With
Molex L1NK 250 207841 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 207841-0005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001