Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207841-0004
Order Code3257210
Product RangeL1NK 250 207841
Technical Datasheet
4,556 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.141 |
| 100+ | €0.128 |
| 500+ | €0.119 |
| 1000+ | €0.105 |
| 2000+ | €0.103 |
| 3000+ | €0.101 |
Price for:Each
Minimum: 10
Multiple: 10
€1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207841-0004
Order Code3257210
Product RangeL1NK 250 207841
Technical Datasheet
Product RangeL1NK 250 207841
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex L1NK 250 207841 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Alternatives for 207841-0004
1 Product Found
Technical Specifications
Product Range
L1NK 250 207841
No. of Positions
4Ways
For Use With
Molex L1NK 250 207841 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454