Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207602-5073
Order Code4704235
Product Range207602 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €38.190 |
5+ | €35.660 |
10+ | €33.270 |
25+ | €31.810 |
50+ | €30.550 |
100+ | €29.610 |
Price for:Each
Minimum: 1
Multiple: 1
€38.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5073
Order Code4704235
Product Range207602 Series
Technical Datasheet
Connector to Connector90° Busbar to 90° Busbar
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product Range207602 Series
Technical Specifications
Connector to Connector
90° Busbar to 90° Busbar
Cable Length - Metric
305mm
Product Range
207602 Series
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185