Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207017-0010
Order Code3465018
Product RangeMini-Fit Sigma 207017
Technical Datasheet
2,321 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.388 |
| 100+ | €0.380 |
| 500+ | €0.372 |
| 1000+ | €0.365 |
| 2000+ | €0.357 |
Price for:Each
Minimum: 10
Multiple: 10
€3.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207017-0010
Order Code3465018
Product RangeMini-Fit Sigma 207017
Technical Datasheet
Product RangeMini-Fit Sigma 207017
No. of Positions10Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172765 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Sigma 207017
No. of Positions
10Ways
For Use With
Molex Mini-Fit TPA2 172765 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 207017-0010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024