Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206461-0200
Order Code3225251
Product RangeMicro-Fit+ 206461
Technical Datasheet
457 In Stock
15,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.343 |
10+ | €0.291 |
50+ | €0.254 |
100+ | €0.219 |
500+ | €0.197 |
1000+ | €0.187 |
Price for:Each
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206461-0200
Order Code3225251
Product RangeMicro-Fit+ 206461
Technical Datasheet
Product RangeMicro-Fit+ 206461
No. of Positions2Ways
Pitch Spacing3mm
For Use With206460, 206462 Crimp Terminals
Product Overview
206461-0200 is a dual row, 2 circuits, Micro-Fit+ receptacle housing for use with 206460 Micro-Fit+ female terminal and mates with 206832 Micro-Fit+ header.
- 3mm pitch
- Glow-wire capable
- UL 94V-0 black nylon housing
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Micro-Fit+ 206461
No. of Positions
2Ways
For Use With
206460, 206462 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536