Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- 500mA USB 2.0 hub kit
- USB connectors: USB type-A, USB type-B and USB type-C plugs and receptacles
Contents
4 upstream ports, 1 downstream port, 5V Nano-Fitpower connector, 7 USB 2.0-to-Pico-lock cable assemblies, 1 AC/DC adapter to Nano-Fit cable assembly.
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Interface
Kit Contents
USB Hub Kit
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
USB Hub Controller
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001