Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No205058-1000
Order Code3862047
Product RangeNano-Pitch I/O 205058 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €65.090 |
5+ | €63.800 |
10+ | €62.490 |
25+ | €61.190 |
50+ | €59.880 |
Price for:Each
Minimum: 1
Multiple: 1
€65.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No205058-1000
Order Code3862047
Product RangeNano-Pitch I/O 205058 Series
Technical Datasheet
Connector Type ANano-Pitch I/O 80 Position Plug
Connector Type BNano-Pitch I/O 80 Position Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product RangeNano-Pitch I/O 205058 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Nano-Pitch I/O 80 Position Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Nano-Pitch I/O 80 Position Plug
Cable Length - Metric
300mm
Product Range
Nano-Pitch I/O 205058 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001