Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204608-1006.
Order Code3359596
Product RangeCoeur CST 204608 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
448+ | €7.820 |
Price for:Each
Minimum: 448
Multiple: 448
€3,503.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204608-1006.
Order Code3359596
Product RangeCoeur CST 204608 Series
Technical Datasheet
Product RangeCoeur CST 204608 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max6AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Coeur CST 204608 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
6AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794