Print Page
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.330 |
| 10+ | €1.720 |
| 25+ | €1.490 |
| 50+ | €1.460 |
| 100+ | €1.420 |
| 500+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204286-0001 .
Order Code2855755
Product Range204286
Also Known AsGTIN UPC EAN: 0191128317368
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain5.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationElliptic
Product Range204286
SVHCNo SVHC (25-Jun-2025)
Product Overview
- GPS/BEIDOU/ GLONASS ceramic antenna
- Suitable for wide range of navigation and tracking applications
- Omnidirectional radiation
- Adhesive, surface mounting
- 25mm x 25mm x 4mm (L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.607GHz
Gain
5.6dBi
Input Power
2W
Antenna Polarisation
Elliptic
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
204286
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01