Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204220-0006
Order Code2885500
Product RangeSquba 204220
Also Known AsGTIN UPC EAN: 0191128320283
Technical Datasheet
48 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.070 |
| 10+ | €2.330 |
| 100+ | €2.050 |
| 250+ | €1.950 |
| 500+ | €1.820 |
| 1000+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204220-0006
Order Code2885500
Product RangeSquba 204220
Also Known AsGTIN UPC EAN: 0191128320283
Technical Datasheet
Product RangeSquba 204220
No. of Positions6Ways
Pitch Spacing1.8mm
For Use WithMolex Squba Series 204301-0001 Socket Contact
SVHCNo SVHC (07-Nov-2024)
Product Overview
2042200006 is a Squba 1.80mm sealed receptacle assembly. It offers an IP68-seal rating and carry up to 6A of current to deliver reliable power in a wide range of space-constrained applications.
- 6 position, no seal plug
- Protected, low-profile positive latch
Technical Specifications
Product Range
Squba 204220
No. of Positions
6Ways
For Use With
Molex Squba Series 204301-0001 Socket Contact
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175