Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No203263-6185
Order Code3227300
Product RangeCoeur CST 203263
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.420 |
10+ | €4.170 |
100+ | €3.540 |
250+ | €3.470 |
500+ | €3.410 |
1000+ | €3.340 |
Price for:Each
Minimum: 1
Multiple: 1
€5.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No203263-6185
Order Code3227300
Product RangeCoeur CST 203263
Technical Datasheet
Product RangeCoeur CST 203263
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeScrew
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Coeur CST 203263
Contact Material
Copper Alloy
Contact Termination Type
Screw
Wire Size AWG Max
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 203263-6185
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00842