Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.400 |
10+ | €2.540 |
25+ | €2.300 |
50+ | €2.050 |
100+ | €1.810 |
500+ | €1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No201932-0001
Order Code2855751
Product Range201932
Also Known AsGTIN UPC EAN: 191128317351
Technical Datasheet
Antenna TypeCombo
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMD
Gain4.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range201932
Product Overview
- Wi-Fi triple band ceramic SMD antenna
- Omnidirectional radiation
- 20mm x 4mm x 5mm (L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Combo
Frequency Max
5.85GHz
Gain
4.5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
201932
Alternatives for 201932-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01