Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201840-0030.
Order Code2769644
Product RangeMultiCat 201840
Also Known AsGTIN UPC EAN: 889056746748
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1600+ | €4.080 |
Price for:Each
Minimum: 1600
Multiple: 1600
€6,528.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201840-0030.
Order Code2769644
Product RangeMultiCat 201840
Also Known AsGTIN UPC EAN: 889056746748
Technical Datasheet
Product RangeMultiCat 201840
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex MultiCat 201845 Series Pin Contacts
Connector Body MaterialPEI (Polyetherimide) Body
Locking TypeLatch
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MultiCat 201840
Rectangular Shell Size
-
Connector Body Material
PEI (Polyetherimide) Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
Molex MultiCat 201845 Series Pin Contacts
Locking Type
Latch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722