Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201649-5000
Order Code2965515
Product RangeSpot-On 201649
Also Known AsGTIN UPC EAN: 2016495000
Technical Datasheet
52,349 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0953 |
10+ | €0.021 |
50+ | €0.018 |
100+ | €0.0149 |
500+ | €0.0145 |
1000+ | €0.014 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No201649-5000
Order Code2965515
Product RangeSpot-On 201649
Also Known AsGTIN UPC EAN: 2016495000
Technical Datasheet
Product RangeSpot-On 201649
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Spot-On 201644 & 201647 Series Receptacle Housings
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Alternatives for 201649-5000
1 Product Found
Product Overview
Molex's Spot-On Wire-to-Board Connector System is an industry's first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting treatment
- Retainer provides secure insertion of crimped terminals
- Fully polarized and color-coded receptacle housing ensures fool-proof mating of the wired assembly
- Higher profile plug housing ensures protection from potting material ingress into housing
- Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
- Robust center nail reduces stress on SMT solder joints to prevent solder cracking
Applications
Air Quality, Consumer Electronics, Industrial
Technical Specifications
Product Range
Spot-On 201649
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Spot-On 201644 & 201647 Series Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001