Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200277-1103
Order Code3359787
Product RangeNano-Fit 200277
Technical Datasheet
1,202 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.352 |
| 100+ | €0.269 |
| 500+ | €0.226 |
| 1000+ | €0.203 |
| 2000+ | €0.198 |
| 3000+ | €0.193 |
Price for:Each
Minimum: 10
Multiple: 10
€3.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200277-1103
Order Code3359787
Product RangeNano-Fit 200277
Technical Datasheet
Product RangeNano-Fit 200277
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 201447 Series Crimp Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 200277
No. of Positions
3Ways
For Use With
Molex Nano-Fit 201447 Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 200277-1103
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513