Print Page
Image is for illustrative purposes only. Please refer to product description.
1,618 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.940 |
10+ | €5.050 |
25+ | €4.750 |
100+ | €4.740 |
250+ | €4.730 |
Price for:Each
Minimum: 1
Multiple: 1
€5.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0014
Order Code3865517
Product RangeMX150L Series
Product RangeMX150L Series
No. of Positions10Ways
Pitch Spacing5.84mm
For Use With19417 Series Male Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
MX150L Series
No. of Positions
10Ways
For Use With
19417 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
5.84mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001