Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19418-0008
Order Code3864116
Product RangeMX150L 19418 Series
Technical Datasheet
3,640 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
10+ | €1.960 |
100+ | €1.940 |
250+ | €1.880 |
500+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0008
Order Code3864116
Product RangeMX150L 19418 Series
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions2Ways
For Use WithMolex 19420 Series Sockets Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
600VAC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex 19420 Series Sockets Contacts
IP Rating
IP67
Current Rating
18A
Alternatives for 19418-0008
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011226