Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0232
Order Code2120520
Product Range19221 Series
Technical Datasheet
379 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.936 |
25+ | €0.863 |
50+ | €0.824 |
100+ | €0.785 |
250+ | €0.740 |
500+ | €0.701 |
1000+ | €0.664 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0232
Order Code2120520
Product Range19221 Series
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Terminal TypeCompression Lug
Stud Size - MetricM9
Stud Size - Imperial3/8"
InsulationNon Insulated
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
4AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Termination
Crimp
Conductor Area CSA
25mm²
Stud Size - Metric
M9
Insulation
Non Insulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008647