Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19212-0001
Order Code4002853
Product RangeInsulKrimp 19212 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.216 |
Price for:Each
Minimum: 2000
Multiple: 2000
€432.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19212-0001
Order Code4002853
Product RangeInsulKrimp 19212 Series
Technical Datasheet
Product RangeInsulKrimp 19212 Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Pin Diameter2.72mm
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length28.4mm
Pin Length10.4mm
Technical Specifications
Product Range
InsulKrimp 19212 Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
10.4mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.72mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
28.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 19212-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001805