Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19202-0049
Order Code4002835
Product RangeNylaKrimp 19202 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.294 |
Price for:Each
Minimum: 4000
Multiple: 4000
€1,176.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19202-0049
Order Code4002835
Product RangeNylaKrimp 19202 Series
Technical Datasheet
Product RangeNylaKrimp 19202 Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NylaKrimp 19202 Series
Wire Size AWG Max
10AWG
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Technical Docs (2)
Alternatives for 19202-0049
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002826