Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0264
Order Code2612351
Product RangeVersaKrimp 19193
Also Known AsF-366-38, GTIN UPC EAN: 800753040564
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.834 |
| 10+ | €0.745 |
| 100+ | €0.742 |
| 250+ | €0.739 |
| 500+ | €0.735 |
| 1000+ | €0.732 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0264
Order Code2612351
Product RangeVersaKrimp 19193
Also Known AsF-366-38, GTIN UPC EAN: 800753040564
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max4AWG
Conductor Area CSA-
Product RangeVersaKrimp 19193
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
VersaKrimp Terminals and Splices are designed for crimps up to 600MCM without needing special orientation in the crimp tooling. Versakrimp barrel is tough and versatile design to crimp from any direction.
- Silver, brazed-seam terminal barrel design
- Funnel-barrel entry terminal design
- Used for difficult to crimp solid and stranded wires
- Serrations inside crimp barrel
- Tin plating prevents corrosion
Applications
Automotive, Commercial Vehicle, Industrial
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
4AWG
Product Range
VersaKrimp 19193
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886