Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0086
Order Code2215368
Product RangePerma-Seal 19164
Also Known AsSA-221-08, GTIN UPC EAN: 800753113701
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.633 |
10+ | €0.523 |
50+ | €0.446 |
100+ | €0.433 |
500+ | €0.420 |
1000+ | €0.407 |
Price for:Each
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0086
Order Code2215368
Product RangePerma-Seal 19164
Also Known AsSA-221-08, GTIN UPC EAN: 800753113701
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA0.96mm²
Product RangePerma-Seal 19164
Insulator ColourRed
Insulator MaterialNiAc
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Perma-Seal 19164 series simple wire splice designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
Perma-Seal 19164
Insulator Material
NiAc
Stud Size - Imperial
#8
Conductor Area CSA
0.96mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008