Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0056
Order Code2215382
Product RangePerma-Seal 19164
Also Known AsSC-12-10, GTIN UPC EAN: 800753113411
Technical Datasheet
214 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.799 |
50+ | €0.684 |
100+ | €0.650 |
500+ | €0.608 |
1000+ | €0.565 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0056
Order Code2215382
Product RangePerma-Seal 19164
Also Known AsSC-12-10, GTIN UPC EAN: 800753113411
Technical Datasheet
Insulator ColourYellow
Product RangePerma-Seal 19164
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19164-0056 is a Perma-Seal™ butt splice Terminal with yellow NiAc insulator, tin-plated copper mating and termination, closed barrel type and 12 to 10AWG wire size.
- 600V maximum voltage
- Maximum wire insulation diameter is 7.87mm
Applications
Automotive, Consumer Electronics
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Product Range
Perma-Seal 19164
Wire Size AWG Max
10AWG
Insulator Material
NiAc
Alternatives for 19164-0056
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032