Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19160-0012
Order Code1419116
Product Range19160 Series
Technical Datasheet
37,949 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.101 |
10+ | €0.093 |
25+ | €0.090 |
50+ | €0.087 |
100+ | €0.084 |
250+ | €0.082 |
500+ | €0.081 |
1000+ | €0.080 |
Price for:Each
Minimum: 1
Multiple: 1
€0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19160-0012
Order Code1419116
Product Range19160 Series
Technical Datasheet
Insulator ColourNatural
Product Range19160 Series
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Technical Specifications
Insulator Colour
Natural
Wire Size AWG Min
22AWG
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Product Range
19160 Series
Wire Size AWG Max
14AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability