Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19119-0032
Order Code3222290
Product RangeInsulKrimp 19119
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.245 |
| 100+ | €0.187 |
| 500+ | €0.165 |
| 1000+ | €0.157 |
| 2000+ | €0.152 |
| 3000+ | €0.146 |
Price for:Each
Minimum: 10
Multiple: 10
€2.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19119-0032
Order Code3222290
Product RangeInsulKrimp 19119
Technical Datasheet
Product RangeInsulKrimp 19119
Wire Size (AWG)22AWG to 14AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InsulKrimp 19119
Conductor Area CSA
-
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 14AWG
Stud Size - Metric
M5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975