Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19115-0007
Order Code3863582
Product RangeAvikrimp 19115 Series
Technical Datasheet
3,095 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.197 |
| 100+ | €0.180 |
| 500+ | €0.176 |
| 1000+ | €0.173 |
| 2000+ | €0.170 |
| 3000+ | €0.169 |
Price for:Each
Minimum: 10
Multiple: 10
€1.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19115-0007
Order Code3863582
Product RangeAvikrimp 19115 Series
Technical Datasheet
Product RangeAvikrimp 19115 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Avikrimp 19115 Series
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#5
Insulator Colour
Red
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Alternatives for 19115-0007
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000835