Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19019-0012
Order Code4002776
Product RangeAvikrimp 19019 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.198 |
Price for:Each
Minimum: 4000
Multiple: 4000
€792.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19019-0012
Order Code4002776
Product RangeAvikrimp 19019 Series
Technical Datasheet
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeAvikrimp 19019 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Technical Specifications
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19019 Series
Insulator Material
Nylon (Polyamide)
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000864