Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19016-0085
Order Code3222381
Product RangeKrimptite 19016
Technical Datasheet
169 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.206 |
10+ | €0.174 |
50+ | €0.143 |
100+ | €0.125 |
500+ | €0.109 |
Price for:Each
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19016-0085
Order Code3222381
Product RangeKrimptite 19016
Technical Datasheet
Product RangeKrimptite 19016
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Insulator Colour-
Conductor Area CSA4.2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Krimptite 19016
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
14AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (27-Jun-2024)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
12AWG
Conductor Area CSA
4.2mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000758