Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19016-0075
Order Code3222376
Product RangeKrimptite 19016
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.121 |
10+ | €0.102 |
50+ | €0.0909 |
100+ | €0.0829 |
500+ | €0.0689 |
1000+ | €0.0601 |
Price for:Each
Minimum: 1
Multiple: 1
€0.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19016-0075
Order Code3222376
Product RangeKrimptite 19016
Technical Datasheet
Product RangeKrimptite 19016
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Insulator Colour-
Conductor Area CSA0.3mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Krimptite 19016
Tab Size - Metric
2.8mm x 0.51mm
Wire Size AWG Min
26AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
24AWG
Conductor Area CSA
0.3mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for 19016-0075
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218