Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19001-0001
Order Code3222343
Product RangeAvikrimp 19001
Also Known AsAA-5260, GTIN UPC EAN: 800753026513
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.640 |
10+ | €0.536 |
50+ | €0.477 |
100+ | €0.417 |
500+ | €0.373 |
1000+ | €0.328 |
Price for:Each
Minimum: 1
Multiple: 1
€0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19001-0001
Order Code3222343
Product RangeAvikrimp 19001
Also Known AsAA-5260, GTIN UPC EAN: 800753026513
Technical Datasheet
Product RangeAvikrimp 19001
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.96mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Avikrimp 19001
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.96mm²
Terminal Material
Brass
Alternatives for 19001-0001
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001624