Quantity | Price (ex VAT) |
---|---|
10500+ | €0.240 |
Product Information
Product Overview
The 19-09-2039 is a 3-position pin and socket receptacle housing made of natural colour nylon. The 3191 series 1-row receptacle crimp housing comes with a positive latch. The 2.36mm diameter standard 0.093-inch crimp housing is polarized to mating part and comes without the mounting ears. It is suitable for use with the 1189, 1190, 1380, 1381, 1433, 1434, 2605, 2606, 1973, 2151, 2273, 2870, 2871, 4272 crimp terminals and mates with the 19-09-2026, 19-09-2027, 19-09-2028, 19-09-2029, 5219 pin and socket plug housing.
- UL94V-2 flammability rating
- Allows for design flexibility
- Maximum contact current is 11A
- Operating temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Standard .093" 3191
3Ways
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Plug
6.7mm
No SVHC (21-Jan-2025)
Alternatives for 19-09-2039
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate