Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-2029
Order Code3222584
Product RangeStandard .093" 3191
Also Known As3191-2P1, GTIN UPC EAN: 800753594142
Technical Datasheet
1,635 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.318 |
100+ | €0.254 |
500+ | €0.236 |
1000+ | €0.218 |
2000+ | €0.210 |
3000+ | €0.202 |
Price for:Each
Minimum: 10
Multiple: 10
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2029
Order Code3222584
Product RangeStandard .093" 3191
Also Known As3191-2P1, GTIN UPC EAN: 800753594142
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions2Ways
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
2Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 19-09-2029
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002503