Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No180220-0001
Order Code1901893
Product Range180220
Also Known AsGTIN UPC EAN: 884982655461
Technical Datasheet
For Use WithCree XLamp CXA20 COB LED Arrays
External Diameter48mm
External Length-
Holder TypeHolder
Product Range180220
Product Overview
- Double-ended wire-trap terminal to attach power source
- Screw-mount attachment method for securing array to heat sink
- Releasable wire trap for rework or replacement
- Overall form factor is less than 50mm in diameter for CXA20 arrays
- Snap-lock feature for optional optic
Technical Specifications
For Use With
Cree XLamp CXA20 COB LED Arrays
External Length
-
Product Range
180220
External Diameter
48mm
Holder Type
Holder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010458