Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No180150-0000
Order Code1860614
Product Range180150
Also Known AsGTIN UPC EAN: 884982498822
Technical Datasheet
For Use WithBridgelux ES COB LED Arrays
External Diameter48mm
External Length-
Holder TypeHolder
Product Range180150
Product Overview
The 180150-0000 is a LED array holder for Bridgelux ES without lens cover made of nylon.
- UL94V-0 flammability rating
- Screw mount and socket lamp
Technical Specifications
For Use With
Bridgelux ES COB LED Arrays
External Length
-
Product Range
180150
External Diameter
48mm
Holder Type
Holder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499